There are no models available for this part yet.
Overview of DSC1101CM2-125.0000T by AEL Crystals Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
CAD Models for DSC1101CM2-125.0000T by AEL Crystals Limited
Part Data Attributes for DSC1101CM2-125.0000T by AEL Crystals Limited
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEL CRYSTALS LTD
|
Reach Compliance Code
|
compliant
|
Oscillator Type
|
CMOS
|
Alternate Parts for DSC1101CM2-125.0000T
This table gives cross-reference parts and alternative options found for DSC1101CM2-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101CM2-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1101CI2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1101CM2-125.0000T vs DSC1101CI2-125.0000T |
DSC1101CL2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1101CM2-125.0000T vs DSC1101CL2-125.0000 |
DSC1101CI2-125.0000 | CMOS Output Clock Oscillator | AEL Crystals Limited | DSC1101CM2-125.0000T vs DSC1101CI2-125.0000 |
DSC1101CE2-125.0000T | CMOS Output Clock Oscillator | AEL Crystals Limited | DSC1101CM2-125.0000T vs DSC1101CE2-125.0000T |
DSC1101CL2-125.0000T | CMOS Output Clock Oscillator | AEL Crystals Limited | DSC1101CM2-125.0000T vs DSC1101CL2-125.0000T |
DSC1101CI2-125.0000T | CMOS Output Clock Oscillator | AEL Crystals Limited | DSC1101CM2-125.0000T vs DSC1101CI2-125.0000T |
DSC1101CE2-125.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Discera | DSC1101CM2-125.0000T vs DSC1101CE2-125.0000 |
DSC1101CL2-125.0000 | CMOS Output Clock Oscillator | AEL Crystals Limited | DSC1101CM2-125.0000T vs DSC1101CL2-125.0000 |
DSC1101CE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1101CM2-125.0000T vs DSC1101CE2-125.0000T |
DSC1101CE2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1101CM2-125.0000T vs DSC1101CE2-125.0000 |
Related Parts for DSC1101CM2-125.0000T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors