There are no models available for this part yet.
Overview of DSC1101CI5-050.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1101CI5-050.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y7779
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1101CI5-050.0000 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now | |
DISTI #
150-DSC1101CI5-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5694 / $3.9500 | Buy Now | |
DISTI #
DSC1101CI5-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 330 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
DSC1101CI5-050.000
|
Avnet Americas | Crystal Oscillator 50MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1101CI5-050.000) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.7000 | Buy Now | |
DISTI #
998-1101CI5-050.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$2.1700 / $2.2600 | Order Now | |
DISTI #
DSC1101CI5-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5956 Alternates Available |
|
$1.9600 / $2.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.1800 | Buy Now | ||
Onlinecomponents.com | CMOS Oscillator - 50 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C RoHS: Compliant | 110 Factory Stock |
|
$2.3800 / $3.4600 | Buy Now | ||
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 10ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 220 |
|
$2.1700 / $2.6800 | Buy Now | ||
Master Electronics | CMOS Oscillator - 50 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C RoHS: Compliant | 110 Factory Stock |
|
$2.3800 / $3.4600 | Buy Now |
CAD Models for DSC1101CI5-050.0000 by Microchip Technology Inc
Part Data Attributes for DSC1101CI5-050.0000 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1101CI5-050.0000
This table gives cross-reference parts and alternative options found for DSC1101CI5-050.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101CI5-050.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.