DSC1101AE5-022.5792
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 22.5792MHz Nom

Overview of DSC1101AE5-022.5792 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5001AC-2E-33E0-22.579200 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT8008AC-21-33S-22.579200 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008AC-22-18E-22.579200 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for DSC1101AE5-022.5792 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1101AE5-022.5792-ND
DigiKey MEMS OSC XO 22.5792MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.4000
  • 10 $2.0720
  • 50 $1.8692
$1.8692 / $2.4000 Buy Now
DISTI # 579-C1101AE522.5792
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Jitter, 22.5792MHz, LVCMOS, -20C-70C, 10ppm, 7.0x5.0mm RoHS: Compliant 0
  • 350 $1.4700
$1.4700 Order Now
DISTI # DSC1101AE5-022.5792
Microchip Technology Inc MEMS OSC, LVCMOS, 22.5792MHz, 10PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2044-08-03 RoHS: Compliant pbFree: Yes 5965

Alternates Available
  • 1 $1.8300
  • 25 $1.5300
  • 100 $1.3900
  • 1,000 $1.3400
  • 5,000 $1.3300
$1.3300 / $1.8300 Buy Now
NAC MEMS Oscillator, Low Jitter, 22.5792MHz, LVCMOS, -20C-70C, 10ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC1101AE5-022.5792 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1101AE5-022.5792 by Microchip Technology Inc

DSC1101AE5-022.5792
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
22.5792 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1101AE5-022.5792
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 22.5792MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1101AE5-022.5792 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1101AE5-022.5792 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1101AE5-022.5792 would you like to use for your alert(s)?
  • Please alert me when DSC1101AE5-022.5792 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1101AE5-022.5792 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1101AE5-022.5792 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1101AE5-022.5792 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1101AE5-022.5792.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1101AE5-022.5792 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: