Datasheets
DSC1033BI1-032.0000 by: Microchip Technology Inc

CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT

Part Details for DSC1033BI1-032.0000 by Microchip Technology Inc

Overview of DSC1033BI1-032.0000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for DSC1033BI1-032.0000

Part # Distributor Description Stock Price Buy
NAC MEMS Oscillator, 3.3V, -40C-85C, 50ppm - Package: 4 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 72 Container: Tube 0
RFQ

Part Details for DSC1033BI1-032.0000

DSC1033BI1-032.0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1033BI1-032.0000 Part Data Attributes

DSC1033BI1-032.0000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1033BI1-032.0000 Microchip Technology Inc CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for DSC1033BI1-032.0000

This table gives cross-reference parts and alternative options found for DSC1033BI1-032.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1033BI1-032.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSC1033BC1-032.0000 CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC1033BI1-032.0000 vs DSC1033BC1-032.0000
DSC1033BE1-032.0000 CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC1033BI1-032.0000 vs DSC1033BE1-032.0000
DSC1033BI1-032.0000T CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC1033BI1-032.0000 vs DSC1033BI1-032.0000T

DSC1033BI1-032.0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1033BI1-032.0000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1033BI1-032.0000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1033BI1-032.0000 would you like to use for your alert(s)?
  • Please alert me when DSC1033BI1-032.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1033BI1-032.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1033BI1-032.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1033BI1-032.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1033BI1-032.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1033BI1-032.0000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: