Part Details for DSC1001DL5-048.0000T by Microchip Technology Inc
Overview of DSC1001DL5-048.0000T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001DL5-048.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DL5-048.0000T-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6042 / $2.7100 | Buy Now |
DISTI #
998-1001DL5048.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-105C, 10ppm RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
DSC1001DL5-048.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 48MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
16922 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now |
DISTI #
79011310
|
Verical | Oscillator MEMS 48MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1570 |
|
$2.2050 / $2.4220 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 10ppm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1001DL5-048.0000T
|
Avnet Silica | MEMS OSCILLATOR, LOW POWER, -40C-105C, 10PPM (Alt: DSC1001DL5-048.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001DL5-048.0000T
DSC1001DL5-048.0000T CAD Models
DSC1001DL5-048.0000T Part Data Attributes
|
DSC1001DL5-048.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL5-048.0000T
Microchip Technology Inc
OSC MEMS 48.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL5-048.0000T
This table gives cross-reference parts and alternative options found for DSC1001DL5-048.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL5-048.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001DI5-047.3385 | Microchip Technology Inc | $1.5600 | OSC MEMS 47.3385MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DI5-047.3385 |
DSC1001DL5-048.0000 | Microchip Technology Inc | $1.6450 | OSC MEMS 48.0000MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DL5-048.0000 |
DSC1001DI5-047.3885 | Microchip Technology Inc | $2.3250 | OSC MEMS 47.3885MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DI5-047.3885 |
DSC1001DI5-047.3885T | Microchip Technology Inc | Check for Price | OSC MEMS 47.3885MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DI5-047.3885T |
DSC1001DI5-047.3385T | Microchip Technology Inc | Check for Price | OSC MEMS 47.3385MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DI5-047.3385T |
DSC1001DI5-048.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 48.000MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DI5-048.0000T |
DSC1001DI5-048.0000 | Microchip Technology Inc | $2.3250 | OSC MEMS 48.0000MHZ CMOS SMD | DSC1001DL5-048.0000T vs DSC1001DI5-048.0000 |