Part Details for DSC1001DL5-018.4320 by Microchip Technology Inc
Overview of DSC1001DL5-018.4320 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for DSC1001DL5-018.4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DL5-018.4320-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7216 / $3.5000 | Buy Now |
DISTI #
998-1001DL5-018.4320
|
Mouser Electronics | Standard Clock Oscillators 2520 pkg -40-105C 10ppm 018.4320MHz RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
DSC1001DL5-018.4320
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 18.432MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-05-01 RoHS: Compliant pbFree: Yes |
9663 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
79010553
|
Verical | Oscillator MEMS 18.432MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1570 |
|
$2.2050 / $2.4220 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DL5-018.4320
DSC1001DL5-018.4320 CAD Models
DSC1001DL5-018.4320 Part Data Attributes
|
DSC1001DL5-018.4320
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL5-018.4320
Microchip Technology Inc
OSC MEMS 18.432MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL5-018.4320
This table gives cross-reference parts and alternative options found for DSC1001DL5-018.4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL5-018.4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI5-018.4320 | OSC MEMS 18.4320MHZ CMOS SMD | Microchip Technology Inc | DSC1001DL5-018.4320 vs DSC1001DI5-018.4320 |
DSC1001DE5-018.4320 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DL5-018.4320 vs DSC1001DE5-018.4320 |
DSC1001DL5-018.4320T | OSC MEMS 18.432MHZ CMOS SMD | Microchip Technology Inc | DSC1001DL5-018.4320 vs DSC1001DL5-018.4320T |
DSC1001DI5-018.4320T | OSC MEMS 18.432MHZ CMOS SMD | Microchip Technology Inc | DSC1001DL5-018.4320 vs DSC1001DI5-018.4320T |
ASDMB-18.432MHZ-XY-T | MEMS OSC XO 18.4320MHZ LVCMOS | Abracon Corporation | DSC1001DL5-018.4320 vs ASDMB-18.432MHZ-XY-T |