Datasheets
DSC1001DL5-001.0000 by:

CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT

Part Details for DSC1001DL5-001.0000 by Microchip Technology Inc

Overview of DSC1001DL5-001.0000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC1001DL5-001.0000

Part # Distributor Description Stock Price Buy
DISTI # DSC1001DL5-001.0000-ND
DigiKey MEMS OSC XO 1.0000MHZ CMOS SMD Min Qty: 700 Lead time: 9 Weeks Container: Tube Temporarily Out of Stock
  • 700 $1.0400
$1.0400 Buy Now
DISTI # 150-DSC1001DL5-001.0000-ND
DigiKey MEMS OSC XO 1.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.5200
  • 10 $2.4600
  • 50 $2.3432
$2.3432 / $2.5200 Buy Now
DISTI # 998-1001DL5-0010000
Mouser Electronics Standard Clock Oscillators MEMS OSC, LVCMOS, 1MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant 0
  • 420 $2.1100
$2.1100 Order Now
DISTI # DSC1001DL5-001.0000
Microchip Technology Inc MEMS OSC, LVCMOS, 1MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes 2348

Alternates Available
  • 1 $2.6400
  • 25 $2.2000
  • 100 $2.0000
  • 1,000 $1.9400
  • 5,000 $1.9100
$1.9100 / $2.6400 Buy Now
Ameya Holding Limited   1125
RFQ
NAC MEMS Oscillator, Low Power, -40C-105C, 10ppm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSC1001DL5-001.0000

DSC1001DL5-001.0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1001DL5-001.0000 Part Data Attributes:

DSC1001DL5-001.0000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1001DL5-001.0000 Microchip Technology Inc CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 1 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Current-Max 6.3 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

DSC1001DL5-001.0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DL5-001.0000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DL5-001.0000 by Microchip Technology Inc

  • Please alert me when DSC1001DL5-001.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSC1001DL5-001.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DL5-001.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSC1001DL5-001.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DL5-001.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DL5-001.0000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: