-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 66.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8197
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI2-066.0000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
150-DSC1001DI2-066.0000-ND
|
DigiKey | MEMS OSC XO 66.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7956 / $1.8700 | Buy Now |
DISTI #
DSC1001DI2-066.0000-ND
|
DigiKey | MEMS OSC XO 66.0000MHZ CMOS SMD Min Qty: 700 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
579-SC1001DI20660000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 0 |
|
$1.0700 / $1.3200 | Order Now |
DISTI #
V36:1790_15941145
|
Arrow Electronics | Oscillator MEMS 66MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 4 Weeks Date Code: 2308 | Americas - 560 |
|
$1.0484 / $1.0580 | Buy Now |
DISTI #
DSC1001DI2-066.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes | 43328 |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 66MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 280 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
84462966
|
Verical | Oscillator MEMS 66MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 140 Package Multiple: 140 Date Code: 2308 | Americas - 560 |
|
$1.0484 / $1.0580 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 280 |
|
$1.0600 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001DI2-066.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-066.0000
Microchip Technology Inc
OSC MEMS 66.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001DI2-066.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-066.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL2-066.6700 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.0000 vs DSC1001DL2-066.6700 |
DSC1001DI2-066.4860 | CMOS Output Clock Oscillator, 66.486MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DI2-066.0000 vs DSC1001DI2-066.4860 |
DSC1001DI2-066.5800 | CMOS Output Clock Oscillator, 66.58MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DI2-066.0000 vs DSC1001DI2-066.5800 |
DSC1001DI2-066.5800 | IC,MEMS OSCILLATOR,1-CHANNEL,1MHZ-150MHZ,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | DSC1001DI2-066.0000 vs DSC1001DI2-066.5800 |
DSC1001DL2-066.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.0000 vs DSC1001DL2-066.0000 |
DSC1001DI2-066.6600 | OSC MEMS 66.66MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.0000 vs DSC1001DI2-066.6600 |
DSC1001DI2-066.6670T | MEMS Oscillator Low Power 66.667MHz LVCMOS -40C-85C 25ppm 2.5x2.0mm | Microchip Technology Inc | DSC1001DI2-066.0000 vs DSC1001DI2-066.6670T |
EMRA45C2H-66.600M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-066.0000 vs EMRA45C2H-66.600M |
EMRA45C2H-66.600MTR | CRYSTAL OSCILLATOR, CLOCK, 66.6 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-066.0000 vs EMRA45C2H-66.600MTR |
DSC1001DI2-066.6600T | OSC MEMS 66.66MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.0000 vs DSC1001DI2-066.6600T |