Part Details for DSC1001DI1-012.8000 by Microchip Technology Inc
Overview of DSC1001DI1-012.8000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for DSC1001DI1-012.8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5141
|
Newark | Mems Oscillator Low Power,-40 To 85C,50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI1-012.8000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 | Buy Now |
DISTI #
DSC1001DI1-012.8000-ND
|
DigiKey | MEMS OSC XO 12.8000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1 In Stock |
|
$1.1500 | Buy Now |
DISTI #
150-DSC1001DI1-012.8000-ND
|
DigiKey | MEMS OSC XO 12.8000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7956 / $1.8700 | Buy Now |
DISTI #
DSC1001DI1-012.800
|
Avnet Americas | Oscillator, CMOS, MEMS, Low Power, 12.8000MHz, 2.5x2mm, -40?~+85?C, Tube - Rail/Tube (Alt: DSC1001DI1-012.800) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
579-SC1001DI10128000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power,-40 to 85C,50ppm RoHS: Compliant | 779 |
|
$0.9300 / $1.1500 | Buy Now |
DISTI #
V99:2348_16604198
|
Arrow Electronics | Oscillator MEMS 12.8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1649 | Americas - 1070 |
|
$0.7561 / $1.6933 | Buy Now |
DISTI #
DSC1001DI1-012.8000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-08-12 RoHS: Compliant pbFree: Yes | 43328 |
|
$0.8300 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 12.8MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 420 Factory Stock |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
25899004
|
Verical | Oscillator MEMS 12.8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1649 | Americas - 1070 |
|
$0.7561 | Buy Now |
Part Details for DSC1001DI1-012.8000
DSC1001DI1-012.8000 CAD Models
DSC1001DI1-012.8000 Part Data Attributes
|
DSC1001DI1-012.8000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-012.8000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI1-012.8000
This table gives cross-reference parts and alternative options found for DSC1001DI1-012.8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-012.8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DE1-012.0000T | OSC MEMS 12.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-012.8000 vs DSC1001DE1-012.0000T |
DSC1001DI1-012.0000 | OSC MEMS 12.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-012.8000 vs DSC1001DI1-012.0000 |
ASDMB-12.0000MHZ-EC-T | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001DI1-012.8000 vs ASDMB-12.0000MHZ-EC-T |
DSC1003DI1-012.0000T | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | DSC1001DI1-012.8000 vs DSC1003DI1-012.0000T |
ASDMB-12.000MHZ-EC-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-012.8000 vs ASDMB-12.000MHZ-EC-T |
ASDM1-12.000MHZ-LC | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001DI1-012.8000 vs ASDM1-12.000MHZ-LC |
ASDMB-12.000MHZ-LC | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001DI1-012.8000 vs ASDMB-12.000MHZ-LC |
ASDMB-12.000MHZ-LC-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-012.8000 vs ASDMB-12.000MHZ-LC-T |
DSC1001DI1-012.0000T | OSC MEMS 12.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-012.8000 vs DSC1001DI1-012.0000T |