There are no models available for this part yet.
Overview of DSC1001CL5-014.3181T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1001CL5-014.3181T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001CL5-014.3181T-ND
|
DigiKey | MEMS OSC XO 14.3180MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7844 / $3.5800 | Buy Now | |
DISTI #
579-DSC1001CL501431T
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-105C 25ppm RoHS: Compliant | 0 |
|
$1.9500 | Order Now | |
DISTI #
DSC1001CL5-014.3181T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 14.3181MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-05-18 RoHS: Compliant pbFree: Yes |
5833 Alternates Available |
|
$1.7500 / $2.4200 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$2.3100 / $4.2000 | Buy Now | |||
NAC | MEMS Oscillator Low Power -40C-105C 25ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
DSC1001CL5-014.3181T
|
Avnet Silica | MEMS OSCILLATOR LOW POWER (Alt: DSC1001CL5-014.3181T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DSC1001CL5-014.3181T by Microchip Technology Inc
Part Data Attributes for DSC1001CL5-014.3181T by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
14.3181 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001CL5-014.3181T
This table gives cross-reference parts and alternative options found for DSC1001CL5-014.3181T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL5-014.3181T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI5-014.3181 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CL5-014.3181T vs DSC1001CI5-014.3181 |
DSC1001CL5-014.3181 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CL5-014.3181T vs DSC1001CL5-014.3181 |
ASEMB-14.3181MHZ-XY | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CL5-014.3181T vs ASEMB-14.3181MHZ-XY |
ASEMB-14.3181MHZ-LY-T | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CL5-014.3181T vs ASEMB-14.3181MHZ-LY-T |
ASEMB-14.3181MHZ-XY-T5 | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CL5-014.3181T vs ASEMB-14.3181MHZ-XY-T5 |
ASEMB-14.3181MHZ-XY-T | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CL5-014.3181T vs ASEMB-14.3181MHZ-XY-T |
DSC1001CI5-014.7456 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CL5-014.3181T vs DSC1001CI5-014.7456 |
DSC1001CI5-014.7456T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CL5-014.3181T vs DSC1001CI5-014.7456T |
ASEMB-14.3181MHZ-XY-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CL5-014.3181T vs ASEMB-14.3181MHZ-XY-T3 |
ASEMB-14.3181MHZY-T | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CL5-014.3181T vs ASEMB-14.3181MHZY-T |