Part Details for DSC1001CL2-027.0000T by Microchip Technology Inc
Overview of DSC1001CL2-027.0000T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001CL2-027.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7295
|
Newark | Mems Oscillator, Low Power, -40C-105C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CL2-027.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 | Buy Now |
DISTI #
150-DSC1001CL2-027.0000T-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8344 / $1.9100 | Buy Now |
DISTI #
DSC1001CL2-027.000
|
Avnet Americas | Silicon Oscillator 27MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: DSC1001CL2-027.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
998-1001CL2027.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-105C, 25ppm RoHS: Compliant | 0 |
|
$0.8300 / $1.0200 | Order Now |
DISTI #
DSC1001CL2-027.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 27MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
9639 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
Future Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-105C, 25ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 27 MHz - CMOS Output - 7.2mA, 1.8 to 3.3V Supply - ±25ppm - 4-SMD, No Lead - 1,000/Reel. RoHS: Compliant | 2000 Factory Stock |
|
$0.7860 / $0.8670 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
DSC1001CL2-027.0000T
|
Avnet Silica | Silicon Oscillator 27MHz 3.3V 4-Pin QFN T/R (Alt: DSC1001CL2-027.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator - MEMS Base Resonator - 27 MHz - CMOS Output - 7.2mA, 1.8 to 3.3V Supply - ±25ppm - 4-SMD, No Lead - 1,000/Reel. RoHS: Compliant | 2000 Factory Stock |
|
$0.7860 / $0.8670 | Buy Now |
Part Details for DSC1001CL2-027.0000T
DSC1001CL2-027.0000T CAD Models
DSC1001CL2-027.0000T Part Data Attributes
|
DSC1001CL2-027.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL2-027.0000T
Microchip Technology Inc
OSC MEMS 27.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CL2-027.0000T
This table gives cross-reference parts and alternative options found for DSC1001CL2-027.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL2-027.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CE2-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-027.0000T vs DSC1001CE2-027.0000T |
DSC1001CI2-027.6000T | OSC MEMS 27.6000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-027.0000T vs DSC1001CI2-027.6000T |
DSC1001CI2-027.0000 | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-027.0000T vs DSC1001CI2-027.0000 |
DSC1001CI2-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-027.0000T vs DSC1001CI2-027.0000T |
DSC1001CL2-027.0000 | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-027.0000T vs DSC1001CL2-027.0000 |
DSC1001CE2-027.0000 | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-027.0000T vs DSC1001CE2-027.0000 |