Part Details for DSC1001CL2-006.0053T by Microchip Technology Inc
Overview of DSC1001CL2-006.0053T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL2-006.0053T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CL2-006.0053T-ND
|
DigiKey | MEMS OSC XO 6.0053MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
579-1001CL2006.0053T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 6.0053MHz, LVCMOS, -40C-105C, 25ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
DISTI #
DSC1001CL2-006.0053T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 6.0053MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-11-23 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 6.0053MHz, LVCMOS, -40C-105C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CL2-006.0053T
DSC1001CL2-006.0053T CAD Models
DSC1001CL2-006.0053T Part Data Attributes
|
DSC1001CL2-006.0053T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL2-006.0053T
Microchip Technology Inc
CMOS Output Clock Oscillator, 6.0053MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.0053 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CL2-006.0053T
This table gives cross-reference parts and alternative options found for DSC1001CL2-006.0053T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL2-006.0053T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CE2-006.0000 | OSC MEMS 6.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-006.0053T vs DSC1001CE2-006.0000 |
DSC1001CI2-006.0000T | OSC MEMS 6.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-006.0053T vs DSC1001CI2-006.0000T |
DSC1001CL2-006.0053 | CMOS Output Clock Oscillator, 6.0053MHz Nom | Microchip Technology Inc | DSC1001CL2-006.0053T vs DSC1001CL2-006.0053 |
DSC1001CI2-006.1400T | OSCILLATOR MEMS 6.14MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL2-006.0053T vs DSC1001CI2-006.1400T |
DSC1001CL2-006.0052 | CMOS Output Clock Oscillator, 6.0052MHz Nom | Microchip Technology Inc | DSC1001CL2-006.0053T vs DSC1001CL2-006.0052 |
EMRA35G2H-6.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CL2-006.0053T vs EMRA35G2H-6.000M |