Part Details for DSC1001CI5-014.7456 by Microchip Technology Inc
Overview of DSC1001CI5-014.7456 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74562KBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
67997-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch | |
79257-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for DSC1001CI5-014.7456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI5-014.7456-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6520 / $2.7600 | Buy Now |
DISTI #
579-001CI50147456
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
DSC1001CI5-014.7456
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 14.7456MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-12-05 RoHS: Compliant pbFree: Yes |
10684 Alternates Available |
|
$1.2000 / $1.6600 | Buy Now |
DISTI #
79010540
|
Verical | Oscillator MEMS 14.7456MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$2.0650 / $2.2820 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 10ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI5-014.7456
DSC1001CI5-014.7456 CAD Models
DSC1001CI5-014.7456 Part Data Attributes
|
DSC1001CI5-014.7456
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-014.7456
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI5-014.7456
This table gives cross-reference parts and alternative options found for DSC1001CI5-014.7456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-014.7456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-14.3181MHZ-LY-T | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.3181MHZ-LY-T |
DSC1001CL5-014.3181 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CI5-014.7456 vs DSC1001CL5-014.3181 |
ASEMB-14.3181MHZ-XY-T | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.3181MHZ-XY-T |
DSC1001CI5-014.7456T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CI5-014.7456 vs DSC1001CI5-014.7456T |
ASEMB-14.3181MHZ-Y-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.3181MHZ-Y-T3 |
ASEMB-14.3181MHZ-LY | CMOS Output Clock Oscillator, 14.3181MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.3181MHZ-LY |
ASEMB-14.31818MHZ-LY-T | MEMS OSC XO 14.31818MHZ CMOS SMD | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.31818MHZ-LY-T |
ASEMB-14.3181MHZ-EY-T3 | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.3181MHZ-EY-T3 |
ASEMB-14.7456MHZ-XY-T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC1001CI5-014.7456 vs ASEMB-14.7456MHZ-XY-T |
DSC1001CL5-014.7456T | OSC MEMS 14.7456MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI5-014.7456 vs DSC1001CL5-014.7456T |