Part Details for DSC1001BL5-001.1389 by Microchip Technology Inc
Overview of DSC1001BL5-001.1389 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1389ACS8-1.25#PBF | Analog Devices | Nanopower Prec Shunt V Ref | |
LT1389ACS8-1.25#TRPBF | Analog Devices | Nanopower Prec Shunt V Ref | |
LT1389BCS8-5#PBF | Analog Devices | Nanopower Prec Shunt V Ref |
Price & Stock for DSC1001BL5-001.1389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BL5-001.1389-ND
|
DigiKey | MEMS OSC XO 1.1389MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8938 / $3.7200 | Buy Now |
DISTI #
579-001BL50011389
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
DSC1001BL5-001.1389
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.1389MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
7383 Alternates Available |
|
$1.3100 / $1.8200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BL5-001.1389
DSC1001BL5-001.1389 CAD Models
DSC1001BL5-001.1389 Part Data Attributes
|
DSC1001BL5-001.1389
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BL5-001.1389
Microchip Technology Inc
CMOS Output Clock Oscillator, 1.1389MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.1389 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BL5-001.1389
This table gives cross-reference parts and alternative options found for DSC1001BL5-001.1389. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BL5-001.1389, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BL5-001.1388 | CMOS Output Clock Oscillator, 1.1388MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1388 |
DSC1001BL5-001.1385T | CMOS Output Clock Oscillator, 1.1385MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1385T |
DSC1001BL5-001.1387T | CMOS Output Clock Oscillator, 1.1387MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1387T |
DSC1001BL5-001.1389T | CMOS Output Clock Oscillator, 1.1389MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1389T |
DSC1001BL5-001.1386 | CMOS Output Clock Oscillator, 1.1386MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1386 |
DSC1001BL5-001.1387 | CMOS Output Clock Oscillator, 1.1387MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1387 |
DSC1001BL5-001.1386T | CMOS Output Clock Oscillator, 1.1386MHz Nom | Microchip Technology Inc | DSC1001BL5-001.1389 vs DSC1001BL5-001.1386T |