Part Details for DSC1001BI2-007.3728T by Microchip Technology Inc
Overview of DSC1001BI2-007.3728T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-007.3728T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI2-007.3728T-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
998-1001BI2007.3728T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 100 |
|
$1.1100 | Buy Now |
DISTI #
DSC1001BI2-007.3728T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 7.3728MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-08-05 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI2-007.3728T
DSC1001BI2-007.3728T CAD Models
DSC1001BI2-007.3728T Part Data Attributes
|
DSC1001BI2-007.3728T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-007.3728T
Microchip Technology Inc
OSC MEMS 7.3728MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-007.3728T
This table gives cross-reference parts and alternative options found for DSC1001BI2-007.3728T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-007.3728T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLM2-7.3728MHZ-LR-T | XO, Clock, 1MHz Min, 150MHz Max, 7.3728MHz Nom, CMOS, | Abracon Corporation | DSC1001BI2-007.3728T vs ASFLM2-7.3728MHZ-LR-T |
ASFLM2-7.3728MHZ-ER-T3 | XO, Clock, 1MHz Min, 150MHz Max, 7.3728MHz Nom, CMOS, | Abracon Corporation | DSC1001BI2-007.3728T vs ASFLM2-7.3728MHZ-ER-T3 |
ASFLM2-7.3728MHZ-LR-T3 | XO, Clock, 1MHz Min, 150MHz Max, 7.3728MHz Nom, CMOS, | Abracon Corporation | DSC1001BI2-007.3728T vs ASFLM2-7.3728MHZ-LR-T3 |
ASFLM2-7.3728MHZ-R-T3 | XO, Clock, 1MHz Min, 150MHz Max, 7.3728MHz Nom, CMOS, | Abracon Corporation | DSC1001BI2-007.3728T vs ASFLM2-7.3728MHZ-R-T3 |
ASFLM2-7.3728MHZ-ER-T | XO, Clock, 1MHz Min, 150MHz Max, 7.3728MHz Nom, CMOS, | Abracon Corporation | DSC1001BI2-007.3728T vs ASFLM2-7.3728MHZ-ER-T |