There are no models available for this part yet.
Overview of DSC1001BI1-040.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001BI1-040.0000T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI1-040.0000T-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now | |
DISTI #
998-1001BI1040.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant | 0 |
|
$1.0600 | Order Now | |
DISTI #
DSC1001BI1-040.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 40MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
79009524
|
Verical | Oscillator MEMS 40MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.2390 / $1.4560 | Buy Now | |
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1001BI1-040.0000T by Microchip Technology Inc
Part Data Attributes for DSC1001BI1-040.0000T by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001BI1-040.0000T
This table gives cross-reference parts and alternative options found for DSC1001BI1-040.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI1-040.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLM2-40.000MHZ-EC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-040.0000T vs ASFLM2-40.000MHZ-EC-T3 |
ASFLM2-40.000MHZ-C-T | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-040.0000T vs ASFLM2-40.000MHZ-C-T |
EMK23H2H-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Ecliptek Corporation | DSC1001BI1-040.0000T vs EMK23H2H-40.000MTR |
EMK23B2H-40.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI1-040.0000T vs EMK23B2H-40.000M |
EMK23B2H-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI1-040.0000T vs EMK23B2H-40.000MTR |
ASFLM2-40.000MHZ-LC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-040.0000T vs ASFLM2-40.000MHZ-LC-T3 |
EMK23E2H-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI1-040.0000T vs EMK23E2H-40.000MTR |
EMK23E2H-40.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI1-040.0000T vs EMK23E2H-40.000M |
ASFLM2-40.000MHZ-C-T3 | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-040.0000T vs ASFLM2-40.000MHZ-C-T3 |
ASFLM2-40.000MHZ-LC-T | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-040.0000T vs ASFLM2-40.000MHZ-LC-T |