Part Details for DSC1001AL5-033.3333 by Microchip Technology Inc
Overview of DSC1001AL5-033.3333 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-333ME | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, | |
MSD1583-333MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5858 |
Price & Stock for DSC1001AL5-033.3333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5076
|
Newark | Mems Oscillator Low Power,-40 To 105C,10Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AL5-033.3333 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
150-DSC1001AL5-033.3333-ND
|
DigiKey | MEMS OSC XO 33.3333MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7594 / $2.8700 | Buy Now |
DISTI #
DSC1001AL5-033.333
|
Avnet Americas | MEMS OSCILLATOR LOW POWER-40 TO 105C10PPM - Rail/Tube (Alt: DSC1001AL5-033.333) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
579-SC1001AL50333333
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power,-40 to 105C,10ppm RoHS: Compliant | 0 |
|
$2.2700 / $2.8100 | Order Now |
DISTI #
V99:2348_16604652
|
Arrow Electronics | Oscillator MEMS 33.3333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 | Americas - 54 |
|
$2.2970 / $2.5360 | Buy Now |
DISTI #
DSC1001AL5-033.3333
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.3333MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-08-12 RoHS: Compliant pbFree: Yes |
7223 Alternates Available |
|
$2.0300 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 33.3333MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube RoHS: Compliant | 100 Factory Stock |
|
$2.4800 / $3.6200 | Buy Now |
DISTI #
63481339
|
Verical | Oscillator MEMS 33.3333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 54 |
|
$2.2970 | Buy Now |
|
NAC | MEMS Oscillator Low Power,-40 to 105C,10ppm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 100 |
|
$2.2600 / $2.7800 | Buy Now |
Part Details for DSC1001AL5-033.3333
DSC1001AL5-033.3333 CAD Models
DSC1001AL5-033.3333 Part Data Attributes
|
DSC1001AL5-033.3333
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AL5-033.3333
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.08,65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AL5-033.3333
This table gives cross-reference parts and alternative options found for DSC1001AL5-033.3333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AL5-033.3333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001AI5-033.3330 | OSC MEMS 33.3330MHZ CMOS SMD | Microchip Technology Inc | DSC1001AL5-033.3333 vs DSC1001AI5-033.3330 |
DSC1001AI5-033.3330T | OSC MEMS 33.333MHZ CMOS SMD | Microchip Technology Inc | DSC1001AL5-033.3333 vs DSC1001AI5-033.3330T |