Datasheets
DSC1001AL1-020.0000T by: Microchip Technology Inc

CMOS Output Clock Oscillator

Part Details for DSC1001AL1-020.0000T by Microchip Technology Inc

Overview of DSC1001AL1-020.0000T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for DSC1001AL1-020.0000T

Part # Distributor Description Stock Price Buy
DISTI # 43AC4462
Newark Mems Oscillator, Low Power, Lvcmos, -40C-105C, 50Ppm, 7.0X5.0Mm 4 Vdfn 5X7X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001AL1-020.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.1000
$1.1000 Buy Now
DISTI # 150-DSC1001AL1-020.0000T-ND
DigiKey MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip 125
In Stock
  • 1 $1.9300
  • 10 $1.8900
  • 50 $1.8600
$1.8600 / $1.9300 Buy Now
DISTI # DSC1001AL1-020.000
Avnet Americas Low-Power Precision CMOS Oscillator 20MHz ?50ppm 1.8V to 3.3V 4-Pin DFN T/R - Tape and Reel (Alt: DSC1001AL1-020.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 579-001AL10200000T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant 0
  • 1 $1.3200
  • 100 $1.1000
  • 500 $1.0700
$1.0700 / $1.3200 Order Now
DISTI # V72:2272_18748455
Arrow Electronics Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1707 Container: Cut Strips Americas - 910
  • 0 $1.0933
  • 1 $0.2387
  • 10 $0.2350
  • 25 $0.2312
  • 100 $0.2275
  • 250 $0.2237
  • 500 $0.2200
$0.2200 / $1.0933 Buy Now
DISTI # DSC1001AL1-020.0000T
Microchip Technology Inc MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-06-28 RoHS: Compliant pbFree: Yes 4784

Alternates Available
  • 1 $1.3200
  • 25 $1.1000
  • 100 $1.0000
  • 1,000 $0.9700
  • 5,000 $0.9600
$0.9600 / $1.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.0700
$1.0700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.1000
  • 3,000 $1.0600
  • 5,000 $1.0400
  • 8,000 $1.0300
  • 10,000 $1.0100
$1.0100 / $1.1000 Buy Now
DISTI # 27001670
Verical Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1707 Americas - 910
  • 6 $0.2200
$0.2200 Buy Now
DISTI # 79009367
Verical Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Americas - 650
  • 250 $1.4700
  • 651 $1.3020
  • 1,001 $1.2670
  • 2,501 $1.2530
$1.2530 / $1.4700 Buy Now
NAC MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 50ppm, 7.0x5.0mm - Package: 4 VDFN 5x7x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $1.3100
  • 100 $1.1800
  • 500 $1.0900
  • 1,000 $1.0600
$1.0600 / $1.3100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $1.1000
  • 3,000 $1.0600
  • 5,000 $1.0400
  • 8,000 $1.0300
  • 10,000 $1.0100
$1.0100 / $1.1000 Buy Now

Part Details for DSC1001AL1-020.0000T

DSC1001AL1-020.0000T CAD Models

DSC1001AL1-020.0000T Part Data Attributes

DSC1001AL1-020.0000T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1001AL1-020.0000T Microchip Technology Inc CMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOLCC4,.2,196
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.2,196
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Current-Max 12.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for DSC1001AL1-020.0000T

This table gives cross-reference parts and alternative options found for DSC1001AL1-020.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AL1-020.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DSC1001AI1-020.0000 Microchip Technology Inc Check for Price CMOS Output Clock Oscillator DSC1001AL1-020.0000T vs DSC1001AI1-020.0000
EMRA15K2H-20.000M Ecliptek Corporation Check for Price CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) DSC1001AL1-020.0000T vs EMRA15K2H-20.000M
DSC1001AL1-020.0000 Microchip Technology Inc $1.2550 CMOS Output Clock Oscillator DSC1001AL1-020.0000T vs DSC1001AL1-020.0000
Part Number Manufacturer Composite Price Description Compare
EMRA15T2H-20.000M Ecliptek Corporation Check for Price CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) DSC1001AL1-020.0000T vs EMRA15T2H-20.000M
EMRA15B2H-20.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT DSC1001AL1-020.0000T vs EMRA15B2H-20.000MTR
EMRA15F2H-20.000M Ecliptek Corporation Check for Price CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) DSC1001AL1-020.0000T vs EMRA15F2H-20.000M
EMRA15X2H-20.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT DSC1001AL1-020.0000T vs EMRA15X2H-20.000MTR
EMRA15P2H-20.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT DSC1001AL1-020.0000T vs EMRA15P2H-20.000MTR
EMRA15B2H-20.000M Ecliptek Corporation Check for Price CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) DSC1001AL1-020.0000T vs EMRA15B2H-20.000M
EMRA15K2H-20.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT DSC1001AL1-020.0000T vs EMRA15K2H-20.000MTR
EMRA15P2H-20.000M Ecliptek Corporation Check for Price CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) DSC1001AL1-020.0000T vs EMRA15P2H-20.000M
EMRA15F2H-20.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT DSC1001AL1-020.0000T vs EMRA15F2H-20.000MTR
EMRA15X2H-20.000M Ecliptek Corporation Check for Price CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) DSC1001AL1-020.0000T vs EMRA15X2H-20.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001AL1-020.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001AL1-020.0000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001AL1-020.0000T would you like to use for your alert(s)?
  • Please alert me when DSC1001AL1-020.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001AL1-020.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001AL1-020.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001AL1-020.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001AL1-020.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001AL1-020.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: