-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5072
|
Newark | Mems Oscillator, Low Power, Lvcmos, -40C-85C, 10Ppm, 7.0X5.0Mm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI5-040.0000 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
150-DSC1001AI5-040.0000-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9250 / $3.7600 | Buy Now |
DISTI #
DSC1001AI5-040.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER-40 TO 85C10PPM - Rail/Tube (Alt: DSC1001AI5-040.000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.9800 / $2.6100 | Buy Now |
DISTI #
579-SC1001AI50400000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 10ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$2.1000 / $2.6100 | Order Now |
DISTI #
V99:2348_16604618
|
Arrow Electronics | Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1631 | Americas - 395 |
|
$0.4213 / $2.1608 | Buy Now |
DISTI #
DSC1001AI5-040.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-08-23 RoHS: Compliant pbFree: Yes |
7501 Alternates Available |
|
$1.8900 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 40MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube RoHS: Compliant | 0 |
|
$2.3000 / $3.3600 | Buy Now |
DISTI #
25899059
|
Verical | Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1631 | Americas - 395 |
|
$0.4213 / $0.4242 | Buy Now |
|
NAC | MEMS Oscillator Low Power,-40 to 85C,10ppm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.1000 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001AI5-040.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI5-040.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.08,65 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001AI5-040.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI5-040.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001AL5-040.0000T | OSC MEMS 40.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI5-040.0000 vs DSC1001AL5-040.0000T |
DSC1001AE5-040.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AI5-040.0000 vs DSC1001AE5-040.0000 |