There are no models available for this part yet.
Overview of DSC1001AI1-016.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001AI1-016.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSC1001AI1-016.0000-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
871 In Stock |
|
$1.3500 | Buy Now | |
DISTI #
150-DSC1001AI1-016.0000-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7532 / $2.2500 | Buy Now | |
DISTI #
DSC1001AI1-016.000
|
Avnet Americas | Low-Power Precision CMOS Oscillator 16MHz ?50ppm 1.8V to 3.3V 4-Pin DFN Tube - Rail/Tube (Alt: DSC1001AI1-016.000) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3500 | Buy Now | |
DISTI #
579-001AI10160000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 110 |
|
$1.0800 / $1.3500 | Buy Now | |
DISTI #
DSC1001AI1-016.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-11-16 RoHS: Compliant pbFree: Yes |
5162 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$1.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.3200 | Buy Now | ||
DISTI #
79009227
|
Verical | Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.2530 / $1.4700 | Buy Now | |
DISTI #
26900519
|
Verical | Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1625 | Americas - 20 |
|
$1.1190 | Buy Now | |
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0900 / $1.3400 | Buy Now |
CAD Models for DSC1001AI1-016.0000 by Microchip Technology Inc
Part Data Attributes for DSC1001AI1-016.0000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOLCC4,.08,65
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.08,65
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
12.2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|