Part Details for DSC0603AS510KDPB by TT Electronics Resistors
Overview of DSC0603AS510KDPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC0603AS510KDPB
DSC0603AS510KDPB CAD Models
DSC0603AS510KDPB Part Data Attributes
|
DSC0603AS510KDPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DSC0603AS510KDPB
TT Electronics Resistors
Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for DSC0603AS510KDPB
This table gives cross-reference parts and alternative options found for DSC0603AS510KDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC0603AS510KDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603G-510KDICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs CR0603G-510KDICECC40401-008 |
CR0603F-510KDPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs CR0603F-510KDPBCECC40401-008 |
DSC0603510KDPB | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs DSC0603510KDPB |
CR0603F-510KDI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs CR0603F-510KDI |
CR0603G-510KDI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs CR0603G-510KDI |
PWC0603AS-510KDPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs PWC0603AS-510KDPB |
DSC0603510KDT5 | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs DSC0603510KDT5 |
PWC0603-510KDT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs PWC0603-510KDT1 |
DSC0603AS510KDT1 | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS510KDPB vs DSC0603AS510KDT1 |