Part Details for DSC0603AS25K5FT5 by TT Electronics Resistors
Overview of DSC0603AS25K5FT5 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC0603AS25K5FT5
DSC0603AS25K5FT5 CAD Models
DSC0603AS25K5FT5 Part Data Attributes
|
DSC0603AS25K5FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DSC0603AS25K5FT5
TT Electronics Resistors
Fixed Resistor, Thick Film, 0.125W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for DSC0603AS25K5FT5
This table gives cross-reference parts and alternative options found for DSC0603AS25K5FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC0603AS25K5FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S060325K51%100PPM/KKP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | DSC0603AS25K5FT5 vs CDF-S060325K51%100PPM/KKP10 |
PWC0603-25K5FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS25K5FT5 vs PWC0603-25K5FT1 |
CR0603G-25K5FICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS25K5FT5 vs CR0603G-25K5FICECC40401-008 |
CDF-K060325K51%100PPM/KKP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | DSC0603AS25K5FT5 vs CDF-K060325K51%100PPM/KKP10 |
DSC0603AS25K5FPB | Fixed Resistor, Thick Film, 0.125W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS25K5FT5 vs DSC0603AS25K5FPB |
DSC060325K5FT1 | Fixed Resistor, Thick Film, 0.125W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS25K5FT5 vs DSC060325K5FT1 |
CDF-N060325K51%100PPM/KKS | Fixed Resistor, CHIP | Microtech GmbH Electronic | DSC0603AS25K5FT5 vs CDF-N060325K51%100PPM/KKS |
CDF-K060325K51%100PPM/KKS | Fixed Resistor, CHIP | Microtech GmbH Electronic | DSC0603AS25K5FT5 vs CDF-K060325K51%100PPM/KKS |
CDF060325K51%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Microtech GmbH Electronic | DSC0603AS25K5FT5 vs CDF060325K51%100PPM/KKS |
CDF-S060325K51%100PPM/KKP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | DSC0603AS25K5FT5 vs CDF-S060325K51%100PPM/KKP20 |