DSC0603AS1K1DPB
TT Electronics Resistors
Description: Fixed Resistor, Thick Film, 0.125W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of DSC0603AS1K1DPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSC0603AS1K1DPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC0603AS1K1DPB by TT Electronics Resistors

DSC0603AS1K1DPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. DSC0603AS1K1DPB
    TT Electronics Resistors
    Fixed Resistor, Thick Film, 0.125W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for DSC0603AS1K1DPB

This table gives cross-reference parts and alternative options found for DSC0603AS1K1DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC0603AS1K1DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603G-1K1DICECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors DSC0603AS1K1DPB vs CR0603G-1K1DICECC40401-008
CDF-N06031K10,5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF-N06031K10,5%100PPM/KKS
CDF-N06031K10,5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF-N06031K10,5%100PPM/KKP10
CDF06031K10,5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF06031K10,5%100PPM/KKP20
CDF06031K10,5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF06031K10,5%100PPM/KKS
DSC0603AS1K1DT1 Fixed Resistor, Thick Film, 0.125W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors DSC0603AS1K1DPB vs DSC0603AS1K1DT1
CDF-K06031K10,5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF-K06031K10,5%100PPM/KKP10
CDF-S06031K10,5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF-S06031K10,5%100PPM/KKS
PWC0603AS-1K1DPB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors DSC0603AS1K1DPB vs PWC0603AS-1K1DPB
CDF-S06031K10,5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic DSC0603AS1K1DPB vs CDF-S06031K10,5%100PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC0603AS1K1DPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC0603AS1K1DPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of DSC0603AS1K1DPB would you like to use for your alert(s)?
  • Please alert me when DSC0603AS1K1DPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC0603AS1K1DPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC0603AS1K1DPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC0603AS1K1DPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC0603AS1K1DPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC0603AS1K1DPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: