Part Details for DSC0603AS1K05JPB by TT Electronics Resistors
Overview of DSC0603AS1K05JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC0603AS1K05JPB
DSC0603AS1K05JPB CAD Models
DSC0603AS1K05JPB Part Data Attributes
|
DSC0603AS1K05JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DSC0603AS1K05JPB
TT Electronics Resistors
Fixed Resistor, Thick Film, 0.125W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for DSC0603AS1K05JPB
This table gives cross-reference parts and alternative options found for DSC0603AS1K05JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC0603AS1K05JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC06031K05JPB | Fixed Resistor, Thick Film, 0.125W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs DSC06031K05JPB |
DSC06031K05JT1 | Fixed Resistor, Thick Film, 0.125W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs DSC06031K05JT1 |
CR0603G-1K05JI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs CR0603G-1K05JI |
PWC0603-1K05JI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs PWC0603-1K05JI |
CR0603G-1K05JICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs CR0603G-1K05JICECC40401-008 |
DSC0603AS1K05JT1 | Fixed Resistor, Thick Film, 0.125W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs DSC0603AS1K05JT1 |
CR0603F-1K05JPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | DSC0603AS1K05JPB vs CR0603F-1K05JPBCECC40401-008 |