DSC04A065D1-13
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-252,

Overview of DSC04A065D1-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSC04A065D1-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-DSC04A065D1-13CT-ND
DigiKey SILICON CARBIDE RECTIFIER TO252 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2465
In Stock
  • 1 $3.6400
  • 10 $2.3860
  • 100 $1.6714
  • 500 $1.3654
  • 1,000 $1.2669
  • 2,500 $0.5264
  • 5,000 $0.5025
$0.5025 / $3.6400 Buy Now
DISTI # DSC04A065D1-13
Avnet Americas Silicon Carbide Schottky Diode, Single, 650 V, 4 A, 12 nC, TO-252 (Type WX), 2 Pins - Tape and Reel (Alt: DSC04A065D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.4470
$0.4470 Buy Now
DISTI # 621-DSC04A065D1-13
Mouser Electronics SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K 5000
  • 1 $1.3000
  • 10 $1.0700
  • 100 $0.8280
  • 250 $0.7410
  • 500 $0.7020
  • 1,000 $0.5990
  • 2,500 $0.5080
  • 10,000 $0.5020
$0.5020 / $1.3000 Buy Now

CAD Models for DSC04A065D1-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC04A065D1-13 by Diodes Incorporated

DSC04A065D1-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
not_compliant
Factory Lead Time
40 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
Breakdown Voltage-Min
650 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
29 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
170 µA
Reverse Test Voltage
650 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. DSC04A065D1-13
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-252,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC04A065D1-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC04A065D1-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DSC04A065D1-13 would you like to use for your alert(s)?
  • Please alert me when DSC04A065D1-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC04A065D1-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC04A065D1-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC04A065D1-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC04A065D1-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC04A065D1-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: