Part Details for DSC0402X104KN by Dubilier
Overview of DSC0402X104KN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC0402X104KN
DSC0402X104KN CAD Models
DSC0402X104KN Part Data Attributes
|
DSC0402X104KN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSC0402X104KN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | DS(0402,X,16V) | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for DSC0402X104KN
This table gives cross-reference parts and alternative options found for DSC0402X104KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC0402X104KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X5R104K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Cal-Chip Electronics | DSC0402X104KN vs GMC04X5R104K16NTD |
CL05A104KO5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | DSC0402X104KN vs CL05A104KO5NNNL |
LD02YD104KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSC0402X104KN vs LD02YD104KAB2A |
KGM05AR51C104KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSC0402X104KN vs KGM05AR51C104KH |
CMC-016/104KX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | DSC0402X104KN vs CMC-016/104KX50402WFF |
C0402X5R160-104KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | DSC0402X104KN vs C0402X5R160-104KNP |
GMG04X5R104K16NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | DSC0402X104KN vs GMG04X5R104K16NT-50 |
CL05A104KO5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | DSC0402X104KN vs CL05A104KO5NNNO |
AU02YD104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | DSC0402X104KN vs AU02YD104KAG9A |
LD02YD104KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSC0402X104KN vs LD02YD104KAB4A |