Part Details for DSC-1209 by Quest Technology International Inc
Overview of DSC-1209 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1209SDZ | Analog Devices | Evaluation board | |
ADG1209YRZ | Analog Devices | 00115V DIFF 4:1 MUTIP WITH LOW | |
ADG1209YRZ-REEL7 | Analog Devices | +/-15V DIFF 4:1 MUTIP WITH LOW |
Price & Stock for DSC-1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121321
|
RS | D-Sub Female Connector, 5 A, 500 VDC, 9 Pin, Solder Termination, DSC Series | Quest Technology International Inc. DSC-1209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1261 |
|
$0.6000 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
959 In Stock |
|
$0.5430 / $0.5770 | Buy Now |
DISTI #
69077838
|
Verical | Conn D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Bag Min Qty: 100 Package Multiple: 10 | Americas - 950 |
|
$0.7398 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
959 In Stock |
|
$0.5430 / $0.5770 | Buy Now |
DISTI #
10137505
|
TestEquity LLC | Quest Technology DSC-1209 D-Sub Solder Connector, 9 Pin, Female, Silver | 0 |
|
$0.6600 | Buy Now |
Part Details for DSC-1209
DSC-1209 CAD Models
DSC-1209 Part Data Attributes
|
DSC-1209
Quest Technology International Inc
Buy Now
Datasheet
|
Compare Parts:
DSC-1209
Quest Technology International Inc
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUEST TECHNOLOGY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | .109 inch | |
Mating Contact Row Spacing | .112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DSC-1209
This table gives cross-reference parts and alternative options found for DSC-1209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC-1209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-M09-223-GT6 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-223-GT6 |
628-M09-323-BT5 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-323-BT5 |
628-M09-321-LT3 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-321-LT3 |
628-M09-323-GN5 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-323-GN5 |
628-M09-623-WN2 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-623-WN2 |
628-M09-622-WT1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-622-WT1 |
628-M09-321-LT2 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-321-LT2 |
628-M09-223-LT1 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-223-LT1 |
628-M09-223-WN6 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-223-WN6 |
628-M09-221-BT5 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DSC-1209 vs 628-M09-221-BT5 |