There are no models available for this part yet.
Overview of DSC-11524-104L by Data Device Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
PL140-104L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
CAD Models for DSC-11524-104L by Data Device Corporation
Part Data Attributes for DSC-11524-104L by Data Device Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DATA DEVICE CORP
|
Part Package Code
|
DIP
|
Package Description
|
DDIP-36
|
Pin Count
|
36
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
26 V
|
Angular Accuracy-Max
|
2 arc min
|
Converter Type
|
DIGITAL TO SYNCHRO OR RESOLVER
|
JESD-30 Code
|
R-XDIP-P36
|
JESD-609 Code
|
e0
|
Length
|
48.1 mm
|
Negative Supply Voltage-Max
|
-15.75 V
|
Negative Supply Voltage-Min
|
-14.25 V
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP36,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.69 mm
|
Signal/Output Frequency
|
1000 Hz
|
Supply Voltage-Max
|
15.75 V
|
Supply Voltage-Min
|
14.25 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
19.7 mm
|
Alternate Parts for DSC-11524-104L
This table gives cross-reference parts and alternative options found for DSC-11524-104L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC-11524-104L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC-11524-494L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-494L |
DSC-11524-864L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-864L |
DSC-11524-424L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-424L |
DSC-11524-894L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-894L |
DSC-11524-274L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-274L |
DSC-11524-594L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-594L |
DSC-11524-884L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-884L |
DSC-11524-444L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-444L |
DSC-11524-454L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-454L |
DSC-11524-234L | Digital to Synchro or Resolver, Hybrid, DDIP-36 | Data Device Corporation | DSC-11524-104L vs DSC-11524-234L |