Part Details for DSB0402R333KN by Dubilier
Overview of DSB0402R333KN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSB0402R333KN
DSB0402R333KN CAD Models
DSB0402R333KN Part Data Attributes
|
DSB0402R333KN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSB0402R333KN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for DSB0402R333KN
This table gives cross-reference parts and alternative options found for DSB0402R333KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSB0402R333KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ02ZC333KGT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSB0402R333KN vs MQ02ZC333KGT2A |
0402ZC333KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | DSB0402R333KN vs 0402ZC333KAT4A |
0402ZC333KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Kyocera AVX Components | DSB0402R333KN vs 0402ZC333KAZ2A |
MQ02ZC333KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSB0402R333KN vs MQ02ZC333KGB6A |
NMC0402X7R333K10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | NIC Components Corp | DSB0402R333KN vs NMC0402X7R333K10TRP3KF |
0402ZC333KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Kyocera AVX Components | DSB0402R333KN vs 0402ZC333KAZ4A |
MQ02ZC333KGT1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSB0402R333KN vs MQ02ZC333KGT1A |
MQ02ZC333KG73A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSB0402R333KN vs MQ02ZC333KG73A |
MQ02ZC333KGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSB0402R333KN vs MQ02ZC333KGJ6A |
CMC-010/333KX0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Tecate Group | DSB0402R333KN vs CMC-010/333KX0402T13FF |