Part Details for DSB010 by SANYO Electric Co Ltd
Overview of DSB010 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSB010
DSB010 CAD Models
DSB010 Part Data Attributes:
|
DSB010
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSB010
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |