Part Details for DSAB3-29.999MHZ-3 by MMD
Overview of DSAB3-29.999MHZ-3 by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DSAB3-29.999MHZ-3
DSAB3-29.999MHZ-3 CAD Models
DSAB3-29.999MHZ-3 Part Data Attributes
|
DSAB3-29.999MHZ-3
MMD
Buy Now
Datasheet
|
Compare Parts:
DSAB3-29.999MHZ-3
MMD
Series - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC-49/US, SMD, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | HC-49/US, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |