Part Details for DSA612RL2A-XXXXTVA0 by Microchip Technology Inc
Overview of DSA612RL2A-XXXXTVA0 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Part Details for DSA612RL2A-XXXXTVA0
DSA612RL2A-XXXXTVA0 CAD Models
DSA612RL2A-XXXXTVA0 Part Data Attributes
|
DSA612RL2A-XXXXTVA0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA612RL2A-XXXXTVA0
Microchip Technology Inc
Clock Generator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-03 | |
JESD-30 Code | R-PBGA-N6 | |
Length | 2.5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.89 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSA612RL2A-XXXXTVA0
This table gives cross-reference parts and alternative options found for DSA612RL2A-XXXXTVA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA612RL2A-XXXXTVA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA612RI2A-XXXXBVA0 | Clock Generator | Microchip Technology Inc | DSA612RL2A-XXXXTVA0 vs DSA612RI2A-XXXXBVA0 |
DSA612RI2A-XXXXTVA0 | Clock Generator | Microchip Technology Inc | DSA612RL2A-XXXXTVA0 vs DSA612RI2A-XXXXTVA0 |
DSA612RA2A-XXXXTVA0 | Clock Generator | Microchip Technology Inc | DSA612RL2A-XXXXTVA0 vs DSA612RA2A-XXXXTVA0 |
DSA612RL2A-XXXXBVA0 | Clock Generator | Microchip Technology Inc | DSA612RL2A-XXXXTVA0 vs DSA612RL2A-XXXXBVA0 |