Part Details for DSA405-38A by RMC Ltd Power Semiconducor Division
Overview of DSA405-38A by RMC Ltd Power Semiconducor Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for DSA405-38A
DSA405-38A CAD Models
DSA405-38A Part Data Attributes:
|
DSA405-38A
RMC Ltd Power Semiconducor Division
Buy Now
Datasheet
|
Compare Parts:
DSA405-38A
RMC Ltd Power Semiconducor Division
Rectifier Diode, 1 Element, 445A, 3800V V(RRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RMC LTD POWER SEMICONDUCOR DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
Non-rep Pk Forward Current-Max | 9300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 445 A | |
Rep Pk Reverse Voltage-Max | 3800 V | |
Surface Mount | NO |