Part Details for DSA400100A by Panasonic Electronic Components
Overview of DSA400100A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA400100A
DSA400100A CAD Models
DSA400100A Part Data Attributes:
|
DSA400100A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSA400100A
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, NS-B2-B-B, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for DSA400100A
This table gives cross-reference parts and alternative options found for DSA400100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA400100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA2001R0L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN | ROHM Semiconductor | DSA400100A vs DSA2001R0L |
DSC200100L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI3-F2-B, SC-105AA, 3 PIN | ROHM Semiconductor | DSA400100A vs DSC200100L |
DSC900100L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN | ROHM Semiconductor | DSA400100A vs DSC900100L |
2SD0601AR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, 3 PIN | Panasonic Electronic Components | DSA400100A vs 2SD0601AR |
DSCQ001 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, USSMINI3-F1-B, 3 PIN | Panasonic Electronic Components | DSA400100A vs DSCQ001 |
DSC9001-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DSA400100A vs DSC9001-R |
DSC4001R0A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, NS-B2-B-B, 3 PIN | Panasonic Electronic Components | DSA400100A vs DSC4001R0A |
DSC5001R0L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN | ROHM Semiconductor | DSA400100A vs DSC5001R0L |
DSC500100L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN | ROHM Semiconductor | DSA400100A vs DSC500100L |
DSC300100L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI3-F2-B, SC-105AA, 3 PIN | ROHM Semiconductor | DSA400100A vs DSC300100L |