There are no models available for this part yet.
Overview of DSA2311KA2-R0073TVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for DSA2311KA2-R0073TVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSA2311KA2-R0073TVAO
|
Microchip Technology Inc | MEMS Two-Output, Automotive, -40C-125C, 25ppm, Projected EOL: 2044-04-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5000 / $4.6000 | Buy Now |
CAD Models for DSA2311KA2-R0073TVAO by Microchip Technology Inc
Part Data Attributes for DSA2311KA2-R0073TVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VDFN-6
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PDSO-N6
|
Length
|
2.5 mm
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
170 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC6,.08,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
23 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.825 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, MEMS
|
Alternate Parts for DSA2311KA2-R0073TVAO
This table gives cross-reference parts and alternative options found for DSA2311KA2-R0073TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA2311KA2-R0073TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA2311KA2-R0073VAO | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSA2311KA2-R0073TVAO vs DSA2311KA2-R0073VAO |
DSA2311KL2-R0073VAO | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSA2311KA2-R0073TVAO vs DSA2311KL2-R0073VAO |