Part Details for DSA0603R471JN by Dubilier
Overview of DSA0603R471JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA0603R471JN
DSA0603R471JN CAD Models
DSA0603R471JN Part Data Attributes
|
DSA0603R471JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSA0603R471JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for DSA0603R471JN
This table gives cross-reference parts and alternative options found for DSA0603R471JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA0603R471JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RB471J101PRW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | DSA0603R471JN vs 0603RB471J101PRW |
C0603X471J101TB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Holy Stone Enterprise Co Ltd | DSA0603R471JN vs C0603X471J101TB |
BC031C471JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | DSA0603R471JN vs BC031C471JZT9AA2 |
CMC-100/471JX0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Tecate Group | DSA0603R471JN vs CMC-100/471JX0603T13FF |
0603C471J1NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Mijo Technology | DSA0603R471JN vs 0603C471J1NT1.5 |
0603B471J101YH-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | DSA0603R471JN vs 0603B471J101YH-HS |
0603B471J101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | DSA0603R471JN vs 0603B471J101Y |
BC031C471JZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | DSA0603R471JN vs BC031C471JZJ9AA3 |
101R14W471JV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Johanson Dielectrics Inc | DSA0603R471JN vs 101R14W471JV4 |
VJ0603Y471JXBAC2MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Vishay Intertechnologies | DSA0603R471JN vs VJ0603Y471JXBAC2MP |