Part Details for DSA0603R103JN by Dubilier
Overview of DSA0603R103JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA0603R103JN
DSA0603R103JN CAD Models
DSA0603R103JN Part Data Attributes
|
DSA0603R103JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSA0603R103JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DS(0603,R,100V) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for DSA0603R103JN
This table gives cross-reference parts and alternative options found for DSA0603R103JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA0603R103JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031C103JZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | DSA0603R103JN vs BC031C103JZT3AA1 |
0603B103J101SHW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | DSA0603R103JN vs 0603B103J101SHW |
0603B103J101YH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | DSA0603R103JN vs 0603B103J101YH |
VJ0603Y103JLBAR2M | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | DSA0603R103JN vs VJ0603Y103JLBAR2M |
BC031C103JZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | DSA0603R103JN vs BC031C103JZT9SA0 |
GMG10X7R103J100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | DSA0603R103JN vs GMG10X7R103J100NT-4 |
101R14W103JV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Johanson Dielectrics Inc | DSA0603R103JN vs 101R14W103JV6R |
0603B103J101YHW-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | DSA0603R103JN vs 0603B103J101YHW-HK |
BC031C103JZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | DSA0603R103JN vs BC031C103JZT6AA3 |
0603B103J101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | DSA0603R103JN vs 0603B103J101VW |