Part Details for DS96F174MW/883 by Texas Instruments
Overview of DS96F174MW/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for DS96F174MW/883
DS96F174MW/883 CAD Models
DS96F174MW/883 Part Data Attributes
|
DS96F174MW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS96F174MW/883
Texas Instruments
QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 6.35 mm |
Alternate Parts for DS96F174MW/883
This table gives cross-reference parts and alternative options found for DS96F174MW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F174MW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076502MFX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DS96F174MW/883 vs 5962-9076502MFX |
DS96F174MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F174MW/883 vs DS96F174MW/883 |
DS96F174MW/883 | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | DS96F174MW/883 vs DS96F174MW/883 |
5962-9076502MFA | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | DS96F174MW/883 vs 5962-9076502MFA |
5962-9076502MFX | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F174MW/883 vs 5962-9076502MFX |