Part Details for DS9503P+T&R by Analog Devices Inc
Overview of DS9503P+T&R by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Price & Stock for DS9503P+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS9503P+T&R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors RoHS: Compliant | 23702 |
|
$0.7230 / $1.6600 | Buy Now |
|
Analog Devices Inc | ESD Protection Diode with Resi Min Qty: 1 Package Multiple: 1 | 5284 |
|
$0.7458 / $2.4800 | Buy Now |
DISTI #
71288842
|
Verical | ESD Suppressor Zener Uni-Dir 7V 6-Pin TSOC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$1.5107 | Buy Now |
DISTI #
79057397
|
Verical | ESD Suppressor Zener Uni-Dir 7V 6-Pin TSOC T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2406 | Americas - 2314 |
|
$0.7181 | Buy Now |
Part Details for DS9503P+T&R
DS9503P+T&R CAD Models
DS9503P+T&R Part Data Attributes
|
DS9503P+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS9503P+T&R
Analog Devices Inc
ESD Protection Diode with Resistors, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-PLCC-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Date Of Intro | 1999-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW CAPACITANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 0.0003 mA |
Alternate Parts for DS9503P+T&R
This table gives cross-reference parts and alternative options found for DS9503P+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9503P+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9503P+ | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS9503P+T&R vs DS9503P+ |
DS9503P/T&R | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC, 6 PIN | Maxim Integrated Products | DS9503P+T&R vs DS9503P/T&R |
DS9503P+ | ESD Protection Diode with Resistors, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS9503P+T&R vs DS9503P+ |
DS9503P | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC, 6 PIN | Maxim Integrated Products | DS9503P+T&R vs DS9503P |