-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR287MTDX/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35386-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7479 In Stock |
|
$5.2500 / $10.5900 | Buy Now |
DISTI #
926-DS90CR287MTDXNPB
|
Mouser Electronics | LVDS Interface IC +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70 RoHS: Compliant | 1963 |
|
$5.2500 / $9.5600 | Buy Now |
|
Rochester Electronics | DS90CR287 +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$5.2100 / $6.1300 | Buy Now |
|
Ameya Holding Limited | IC TX 28BIT CHAN LINK 56TSSOP | 348 |
|
RFQ | |
DISTI #
C1S523900538283
|
Chip1Stop | LVDS Serializer 0.45V 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$5.1900 | Buy Now |
DISTI #
C1S746203375904
|
Chip1Stop | LVDS Transmitter 2380Mbps 0.45V 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 857 |
|
$5.3400 / $6.7100 | Buy Now |
DISTI #
C1S746202932447
|
Chip1Stop | LVDS Transmitter 2380Mbps 0.45V 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 529 |
|
$5.3860 / $7.2980 | Buy Now |
|
Win Source Electronics | DS90CR287/DS90CR288A +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link - 85MHz | 1980 |
|
$6.1390 / $9.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR287MTDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR287MTDX/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1.5 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR287MTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR287MTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR287MTDX | LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR287MTDX/NOPB vs DS90CR287MTDX |
DS90CR287MTDX | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287MTDX/NOPB vs DS90CR287MTDX |
DS90CR287MTDX/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287MTDX/NOPB vs DS90CR287MTDX/NOPB |
DS90CR287MTD | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287MTDX/NOPB vs DS90CR287MTD |
DS90CR287MTD/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287MTDX/NOPB vs DS90CR287MTD/NOPB |
DS90CR287MTDX/NOPB | LINE DRIVER, PDSO56, TSSOP-56 | Rochester Electronics LLC | DS90CR287MTDX/NOPB vs DS90CR287MTDX/NOPB |
DS90CR287MTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CR287MTDX/NOPB vs DS90CR287MTD |