There are no models available for this part yet.
Overview of DS90CP22M-8/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CP22M-8/NOPB | Texas Instruments | 800 Mbps 2x2 LVDS Crosspoint Switch 16-SOIC -40 to 85 | |
DS90CP22MX-8/NOPB | Texas Instruments | 800 Mbps 2x2 LVDS Crosspoint Switch 16-SOIC -40 to 85 | |
DS90CP22MT/NOPB | Texas Instruments | 800 Mbps 2x2 LVDS Crosspoint Switch 16-TSSOP -40 to 85 |
Price & Stock for DS90CP22M-8/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DS90CP22M-8/NOPB-ND
|
DigiKey | DS90CP22 800 MBPS 2X2 LVDS CROSS Min Qty: 69 Container: Bulk MARKETPLACE PRODUCT |
47736 In Stock |
|
$4.3800 | Buy Now | |
Bristol Electronics | 2500 |
|
RFQ | ||||
Rochester Electronics | DS90CP22 800 Mbps 2x2 LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$3.7600 / $4.4200 | Buy Now |
CAD Models for DS90CP22M-8/NOPB by National Semiconductor Corporation
Part Data Attributes for DS90CP22M-8/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LEAD FREE, SOIC-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.902 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.753 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
4.5 ns
|
Switch-on Time-Max
|
55 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for DS90CP22M-8/NOPB
This table gives cross-reference parts and alternative options found for DS90CP22M-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CP22M-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CP22M-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22M-8/NOPB |
DS90CP22MX-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22MX-8/NOPB |
DS90CP22M-8 | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22M-8 |
SN65LVCP22DG4 | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs SN65LVCP22DG4 |
SN65LVCP22D | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs SN65LVCP22D |
DS90CP22MX-8 | DUAL CROSS POINT SWITCH, PDSO16, SOIC-16 | Texas Instruments | DS90CP22M-8/NOPB vs DS90CP22MX-8 |
SN65LVCP22DR | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | DS90CP22M-8/NOPB vs SN65LVCP22DR |