Part Details for DS9093RB+ by Maxim Integrated Products
Overview of DS9093RB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for DS9093RB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1722
|
Newark | Flange Enlargement, Ibutton, Ss, Accessory Type:Flange Enlargement, For Use With:Ibuttons, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS9093RB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DS9093RB+-ND
|
DigiKey | IBUTTON FLANGE Min Qty: 1 Lead time: 10 Weeks Container: Box |
257 In Stock |
|
$0.9280 / $1.3400 | Buy Now |
Part Details for DS9093RB+
DS9093RB+ CAD Models
DS9093RB+ Part Data Attributes:
|
DS9093RB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS9093RB+
Maxim Integrated Products
Memory Circuit, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.85 | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |