DS9034PC+
Description: PowerCap, N/A, 2 Pins, 0 to 70C

Overview of DS9034PC+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Telecommunications

Price & Stock for DS9034PC+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS9034PC
Mouser Electronics Battery Management PowerCap RoHS: Compliant 77
  • 1 $13.8200
  • 10 $12.2800
  • 19 $10.8900
  • 114 $10.3800
  • 266 $10.0100
  • 513 $9.6600
$9.6600 / $13.8200 Buy Now
Analog Devices Inc PowerCap Package Multiple: 1 2339
  • 1 $13.8200
  • 10 $12.2730
  • 25 $11.7048
  • 100 $10.8927
  • 250 $10.3858
  • 500 $10.0173
  • 1,000 $9.6612
$9.6612 / $13.8200 Buy Now

CAD Models for DS9034PC+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS9034PC+ by Analog Devices Inc

DS9034PC+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
N/A
Package Description
ROHS COMPLIANT, POWERCAP MODULE-34
Pin Count
2
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
Date Of Intro
2002-10-03
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-XDMA-U34
JESD-609 Code
e4
Length
24.384 mm
Number of Terminals
34
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.588 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
J INVERTED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
21.59 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS9034PC+
    Analog Devices Inc
    PowerCap, N/A, 2 Pins, 0 to 70C
    VS

Related Parts for DS9034PC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS9034PC+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS9034PC+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS9034PC+ would you like to use for your alert(s)?
  • Please alert me when DS9034PC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS9034PC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS9034PC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS9034PC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS9034PC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS9034PC+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: