Microcontrollers and Processors
DS89C440-MNL
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40

Overview of DS89C440-MNL by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DS89C440-MNL by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS89C440-MNL by Maxim Integrated Products

DS89C440-MNL
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.075 mm
Number of I/O Lines
32
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
33 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. DS89C440-MNL
    Maxim Integrated Products
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for DS89C440-MNL

This table gives cross-reference parts and alternative options found for DS89C440-MNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C440-MNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS89C440-MNL+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C440-MNL+
DS89C450-MNL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C450-MNL
DS89C450-MNL+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C450-MNL+
Part Number Description Manufacturer Compare
DS89C450-MNL+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C450-MNL+
DS89C430-MNL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C430-MNL
DS89C450-MNL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C450-MNL
DS89C440-MNL+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C440-MNL+
DS89C440-MNL+ 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 Rochester Electronics LLC DS89C440-MNL vs DS89C440-MNL+
DS89C450-MNG+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP40, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C450-MNG+
DS89C420-MNL Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C420-MNL
DS89C430-MNL+ Ultra-High-Speed Flash Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C Analog Devices Inc DS89C440-MNL vs DS89C430-MNL+
DS89C430-MNG+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP40, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C430-MNG+
DS89C450-MNG Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP40, PLASTIC, DIP-40 Maxim Integrated Products DS89C440-MNL vs DS89C450-MNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS89C440-MNL by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS89C440-MNL by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS89C440-MNL would you like to use for your alert(s)?
  • Please alert me when DS89C440-MNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS89C440-MNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS89C440-MNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS89C440-MNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS89C440-MNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS89C440-MNL by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: