Datasheets
DS80EP100SD/NOPB by:

5 to 12.5-Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85

Part Details for DS80EP100SD/NOPB by Texas Instruments

Overview of DS80EP100SD/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS80EP100SD/NOPB

Part # Distributor Description Stock Price Buy
DISTI # DS80EP100SD/NOPBCT-ND
DigiKey IC INTERFACE SPECIALIZED 6WSON Min Qty: 1000 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.3532
  • 2,000 $1.2599
  • 5,000 $1.2132
$1.2132 / $1.3532 Buy Now
DISTI # 926-DS80EP100SD/NOPB
Mouser Electronics Equalizers 5 to 12.5-Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 RoHS: Compliant 0
  • 1,000 $1.3500
  • 2,000 $1.2500
  • 5,000 $1.2100
$1.2100 / $1.3500 Order Now
Rochester Electronics DS80EP100 5 to 12.5 Gbps, power-saver equalizer for backplanes and cables RoHS: Compliant Status: Active Min Qty: 1 5995
  • 1 $1.3500
  • 25 $1.3200
  • 100 $1.2700
  • 500 $1.2100
  • 1,000 $1.1500
$1.1500 / $1.3500 Buy Now
Ameya Holding Limited IC EQUALIZER POWER SAVER 6-LLP 18901
RFQ

Part Details for DS80EP100SD/NOPB

DS80EP100SD/NOPB CAD Models

DS80EP100SD/NOPB Part Data Attributes:

DS80EP100SD/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
DS80EP100SD/NOPB Texas Instruments 5 to 12.5-Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PDSO-N6
JESD-609 Code e3
Length 2.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC6,.1,25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 8 mm
Surface Mount YES
Telecom IC Type LINE EQUALIZER
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS80EP100SD/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS80EP100SD/NOPB by Texas Instruments

  • Please alert me when DS80EP100SD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS80EP100SD/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS80EP100SD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS80EP100SD/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS80EP100SD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS80EP100SD/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: