Part Details for DS80C390-FCR by Rochester Electronics LLC
Overview of DS80C390-FCR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS80C390-FCR
DS80C390-FCR CAD Models
DS80C390-FCR Part Data Attributes
|
DS80C390-FCR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS80C390-FCR
Rochester Electronics LLC
8-BIT, MROM, 100 MHz, MICROCONTROLLER, PQFP64, LQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C390-FCR
This table gives cross-reference parts and alternative options found for DS80C390-FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C390-FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS80C390-FNR+ | Dual CAN High-Speed Microprocessor, 64-LQFP-10X10X1.4, 64 Pins, -40 to 85C | Analog Devices Inc | DS80C390-FCR vs DS80C390-FNR+ |
DS80C390-FNR | 8-BIT, MROM, 100 MHz, MICROCONTROLLER, PQFP64, LQFP-64 | Rochester Electronics LLC | DS80C390-FCR vs DS80C390-FNR |
DS80C390-FCR | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, LQFP-64 | Maxim Integrated Products | DS80C390-FCR vs DS80C390-FCR |
DS80C390-FNR | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, LQFP-64 | Maxim Integrated Products | DS80C390-FCR vs DS80C390-FNR |
DS80C390-FCR+ | Microcontroller, 8-Bit, MROM, 8051 CPU, 100MHz, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Maxim Integrated Products | DS80C390-FCR vs DS80C390-FCR+ |