Part Details for DS80C320-QNL+T&R by Maxim Integrated Products
Overview of DS80C320-QNL+T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DS80C320-QNL+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS80C320-QNL+T&R-ND
|
DigiKey | IC MCU 8BIT ROMLESS 44PLCC Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$23.5625 | Buy Now |
Part Details for DS80C320-QNL+T&R
DS80C320-QNL+T&R CAD Models
DS80C320-QNL+T&R Part Data Attributes
|
DS80C320-QNL+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS80C320-QNL+T&R
Maxim Integrated Products
Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C320-QNL+T&R
This table gives cross-reference parts and alternative options found for DS80C320-QNL+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-QNL+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS80C320-QNL/T&R | 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | DS80C320-QNL+T&R vs DS80C320-QNL/T&R |
DS80C320-QCL+T&R | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS80C320-QNL+T&R vs DS80C320-QCL+T&R |
DS80C320-QCL+ | High-Speed/Low-Power Microcontrollers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | DS80C320-QNL+T&R vs DS80C320-QCL+ |
DS80C320-QCL | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS80C320-QNL+T&R vs DS80C320-QCL |
DS80C320-QCL | 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | DS80C320-QNL+T&R vs DS80C320-QCL |
DS80C320-QCL+ | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS80C320-QNL+T&R vs DS80C320-QCL+ |