Part Details for DS58-0002 by MACOM
Overview of DS58-0002 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DS58-0002
DS58-0002 CAD Models
DS58-0002 Part Data Attributes:
Alternate Parts for DS58-0002
This table gives cross-reference parts and alternative options found for DS58-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS58-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS58-0002-TR | 1700MHz - 2000MHz RF/MICROWAVE SPLITTER, 1.5dB INSERTION LOSS, PLASTIC, SSOP-20 | TE Connectivity | DS58-0002 vs DS58-0002-TR |
DS58-0002 | 1700MHz - 2000MHz RF/MICROWAVE SPLITTER, 1.5dB INSERTION LOSS, PLASTIC, SSOP-20 | TE Connectivity | DS58-0002 vs DS58-0002 |
DS58-0002-TR | Splitter, 1700MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, PLASTIC, SSOP-20 | MACOM | DS58-0002 vs DS58-0002-TR |