Part Details for DS58-0002-TR by TE Connectivity
Overview of DS58-0002-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DS58-0002-TR
DS58-0002-TR CAD Models
DS58-0002-TR Part Data Attributes:
|
DS58-0002-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS58-0002-TR
TE Connectivity
1700MHz - 2000MHz RF/MICROWAVE SPLITTER, 1.5dB INSERTION LOSS, PLASTIC, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.8 |
Alternate Parts for DS58-0002-TR
This table gives cross-reference parts and alternative options found for DS58-0002-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS58-0002-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS58-0002 | 1700MHz - 2000MHz RF/MICROWAVE SPLITTER, 1.5dB INSERTION LOSS, PLASTIC, SSOP-20 | TE Connectivity | DS58-0002-TR vs DS58-0002 |
DS58-0002-TR | Splitter, 1700MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, PLASTIC, SSOP-20 | MACOM | DS58-0002-TR vs DS58-0002-TR |