Part Details for DS58-0001 by TE Connectivity
Overview of DS58-0001 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS58-0001
DS58-0001 CAD Models
DS58-0001 Part Data Attributes:
|
DS58-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS58-0001
TE Connectivity
824MHz - 960MHz RF/MICROWAVE SPLITTER AND COMBINER, 2dB INSERTION LOSS, PLASTIC, QSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 2 |
Alternate Parts for DS58-0001
This table gives cross-reference parts and alternative options found for DS58-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS58-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS58-0001 | Splitter And Combiner, 824MHz Min, 960MHz Max, 2dB Insertion Loss-Max, PLASTIC, MO-137AE,QSOP-20 | MACOM | DS58-0001 vs DS58-0001 |
DS58-0001-RTR | 824MHz - 960MHz RF/MICROWAVE SPLITTER AND COMBINER, 2dB INSERTION LOSS, PLASTIC, QSOP-20 | TE Connectivity | DS58-0001 vs DS58-0001-RTR |
MAPDCC0021-TB | 824MHz - 960MHz RF/MICROWAVE SPLITTER, 2dB INSERTION LOSS, GREEN, PLASTIC, SMT, MS-137AD, SSOP-20 | TE Connectivity | DS58-0001 vs MAPDCC0021-TB |
MAPDCC0021-TR | MAPDCC0021-TR | TE Connectivity | DS58-0001 vs MAPDCC0021-TR |
DS58-0001-RTR | Splitter And Combiner, 824MHz Min, 960MHz Max, 2dB Insertion Loss-Max, PLASTIC, QSOP-20 | MACOM | DS58-0001 vs DS58-0001-RTR |